Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTREAMLIGHT
Manufacturer Part No74301Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.32AC9347
Also Known As963041584413
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 6+ | $265.740 |
Price for:Each
Minimum: 6
Multiple: 6
$1,594.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTREAMLIGHT
Manufacturer Part No74301Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.32AC9347
Also Known As963041584413
Technical Datasheet
Flashlight TypeHand Held
Light SourceLED
Lumen Output260lm
Beam Effective Distance200m
Power SourceLithium Ion Battery, 3.75V, 2200mAh
Flashlight Body MaterialAluminum
Product Range-
SVHCTo Be Advised
Product Overview
STRION INDUSTRIAL LED LIGHT RECHARGEABLE LITHIUM
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
260lm
Power Source
Lithium Ion Battery, 3.75V, 2200mAh
Product Range
-
Light Source
LED
Beam Effective Distance
200m
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
