Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 6+ | $106.020 |
Price for:Each
Minimum: 6
Multiple: 6
$636.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTREAMLIGHT
Manufacturer Part No88030Copy
Newark Part No.27T7282
Technical Datasheet
Light SourceStrobe
Lamp Base Type-
Input Power-
Input Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
The combination of small size and C4® LED output results in one of the brightest tactical personal carry lights for its size. Solid State power regulation provides maximum light output throughout battery life. IPX7 rated design; waterproof to 1 meter for 30 minutes.
- High, low and strobe modes
- Impact-resistant tempered glass lens
- Unbreakable pocket clips
- Anti-roll head
- Rubber push button tail cap switch
- Includes nylon holster
- Includes 1 CR123A lithium battery
- Length: 3.35 in.
- Head diameter: 0.90 in.
- Weight: 2.0 oz. with battery
Technical Specifications
Light Source
Strobe
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
