Print Page
CAT5E-DB
Networking Cable, Direct Burial, Unshielded, Cat5e, 24 AWG, 1000 ft, 305 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT5E-DBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43W5655
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $210.890 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$210.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT5E-DBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43W5655
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPE
Conductor MaterialCopper
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
The CAT5E-DB Cat5e 350MHz UTP Direct Burial 4-Pair Newtworking Cable features a UL CMX rated jacket suitable for outdoor and burial applications.
- Direct burial cable for use outdoors, or in high-moisture environments
- Meets CAT5eenhanced 350MHz electrical requirements
- 24 AWG conductors
- 4 HDPE insulated pairs
- Verified toTIA/EIA 568B
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PE
External Diameter
-
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Color
Black
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate