Print Page
CAT6-P-BK
Networking Cable, Plenum Enhanced, Unshielded, Cat6, 23 AWG, 0.26 mm², 1000 ft, 304.8 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT6-P-BKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W5678
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $384.730 |
Price for:Box of 1000
Minimum: 1
Multiple: 1
$384.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT6-P-BKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W5678
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA0.26mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.8mm
Product Range-
SVHCTo Be Advised
Product Overview
1000ft. Cat6 Plenum UTP CMP Wire Ideal for commercial and residential wire runs where local code requires plenum fire-rated premise wiring installation.
- 23awg conductors in plenum PVC
- Meets CAT6enhanced 550MHz electrical requirements
- UL CMPrated and CSA approved.
- Verified to TIA/EIA568B. 2 standards
- Put-up: pull-box
- Jacket color: Black.
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
5.8mm
SVHC
To Be Advised
LAN Category
Cat6
Conductor Area CSA
0.26mm²
Reel Length (Metric)
304.8m
Jacket Color
Black
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate