Print Page
CAT6A
Networking Cable, Unshielded, Cat6a, 23 AWG, 0.26 mm², 1000 ft, 304.8 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT6ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W5685
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $296.050 |
Price for:Box of 1000
Minimum: 1
Multiple: 1
$296.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT6ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W5685
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat6a
Wire Gauge23AWG
Conductor Area CSA0.26mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorBlue
No. of Max Strands x Strand Size-
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.8mm
Product Range-
SVHCTo Be Advised
Product Overview
Category 6 Augmented (Cat6A) cable designed to exceed the TIA/EIA, ISO/IEC, and CENELEC performance standards. This cable is tested and suitable for 10GBaseT installations. CAT6A UTP cable is performance optimized with 4 balanced twisted pairs on 23AWG insulated solid bare copper conductors with a centre spline separating each pair.
- Constructed to create a round and flexible cable for easy pulling and stripping of the PVC jacket
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
6.8mm
SVHC
To Be Advised
LAN Category
Cat6a
Conductor Area CSA
0.26mm²
Reel Length (Metric)
304.8m
Jacket Color
Blue
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate