Print Page
CAT6SH-BL
Networking Cable, LAN Enhanced, Shielded, Cat6, 23 AWG, 0.26 mm², 1000 ft, 305 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT6SH-BLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W5686
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $301.300 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$301.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT6SH-BLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W5686
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA0.26mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColorBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.5mm
Product Range-
SVHCTo Be Advised
Product Overview
1000ft. Cat6 550MHz STP CMR Wire Tested to meet and exceed industry stand ards, SCP's Cat6 wire is the installers choice for high quality, precision extruded, reliable network wire.
- 23awg OFC bare copperconductors in solid polyethylene insulation
- Four individual twisted pairs separated by ridgedbut flexible LDPE
- Shield: screened mylar withoverall aluminum foil and pre-tape, tinned withdrain wire
- Meets CAT6 enhanced 550MHz electricalrequirements
- UL CMR rated and CSA approved.
- ETL verified to ANSI/TIE/EIA568B. 2. 1standards
- Blue PVC jacket
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
7.5mm
SVHC
To Be Advised
LAN Category
Cat6
Conductor Area CSA
0.26mm²
Reel Length (Metric)
305m
Jacket Color
Blue
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate