Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part No219XDX69P-125VDCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84R6623
Product Range219 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $524.560 |
| 2+ | $494.630 |
| 5+ | $472.350 |
Price for:Each
Minimum: 1
Multiple: 1
$524.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No219XDX69P-125VDCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84R6623
Product Range219 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage125VDC
Contact Current10A
Product Range219 Series
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsPlug In
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance6.2kohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Alloy
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
125VDC
Product Range
219 Series
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Coil Resistance
6.2kohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
