Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part No27390DCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69H8902
Your Part Number
270 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.630 |
| 10+ | $36.710 |
| 25+ | $34.780 |
| 50+ | $32.830 |
| 100+ | $30.910 |
| 250+ | $28.980 |
Price for:Each
Minimum: 1
Multiple: 1
$38.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 27390D is a 12-pin finger-safe Relay Socket with non-removable zinc-plated steel screw terminals. This industrial style socket offers front-connected wiring on one level with screw terminals accessible and numbered for ease in installation, wiring and checkout. Sockets are polarized. The mating relay has a locking clip that snaps into the socket, eliminating any need for external holding devices.
- Red DIN locking clip color
- Light gray body color
- UL94V-0 Flammability rating
- 2000Vrms Terminals to rail chassis
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Socket Mounting
Panel
No. of Pins
12Pins
Voltage Rating
600V
SVHC
No SVHC (27-Jun-2024)
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
