Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoA275KXX90-120VACCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.89F1872
Product Range275 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $333.430 |
| 5+ | $314.420 |
| 10+ | $234.620 |
| 25+ | $180.710 |
| 50+ | $142.850 |
Price for:Each
Minimum: 1
Multiple: 1
$333.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoA275KXX90-120VACCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.89F1872
Product Range275 Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC33hp
Switching Current AC115A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC11.5hp
Load Current Resistive15A
Switching Current AC3-
Product Range275 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The A275KXX90-120VAC is a 3-pole Reversing Contact with 3PST-NO silver alloy contact, (1 per coil) 0.25-inch quick connect terminals. This 275-series is a 2 coil, compact motor reversing contactor which finds extensive applications in the industrial door operator industry, the hoist industry and electronic wheel balancers. The 275 series has quick connect coil terminals extending out the back (opposite the contact terminals), mechanically interlocked armatures is a standard feature.
- Continuous duty
- -34 to 74°C Operating temperature range
Applications
Automation & Process Control, Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
15A
Coil Voltage VDC Nom
-
Load Current Resistive
15A
Product Range
275 Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
3hp
Coil Voltage VAC Nom
120V
Switching Power AC1
1.5hp
Switching Current AC3
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
