Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoA311XBXPL-120VACCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.90B7294
Product Range311 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $831.230 |
| 2+ | $814.610 |
| 5+ | $797.980 |
Price for:Each
Minimum: 1
Multiple: 1
$831.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoA311XBXPL-120VACCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.90B7294
Product Range311 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current5A
Product Range311 Series
Relay MountingSocket
Coil TypeLatching Single Coil
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance540ohm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 311 series 5A DPDT Industrial Relay is sequencing (stepper) relay built on the industrial 219 style frame. Hold down clip is integral to the relay base. Double pole contacts transfer on energizing of coil or de-energizing. Dual cam movement allows contacts to operate together or separately. Works equally well with application of continuous voltage to coil or energy saving impulse. No continuous voltage required for memory. Numerous custom switching arrangements are possible over 8 steps per revolution of the cams.
- DPDT Contact configuration
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
120VAC
Product Range
311 Series
Coil Type
Latching Single Coil
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
540ohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
