Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoB255BXBP-120VACCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.60F3114
Product Range255 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $630.230 |
| 5+ | $594.280 |
| 10+ | $443.450 |
| 25+ | $341.540 |
| 50+ | $269.980 |
Price for:Each
Minimum: 1
Multiple: 1
$630.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoB255BXBP-120VACCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.60F3114
Product Range255 Series
Technical Datasheet
Contact ConfigurationDPST-NO, SPST-NC
Coil Voltage120VAC
Contact Current10A
Product Range255 Series
Relay MountingSocket
Coil TypeLatching Single Coil
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance540ohm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 255 series 10A 3PDT/4PST Industrial Latching Relay is a two coil latching version of the general purpose type 219 relay. When the operate coil is momentarily energized, contacts transfer and remain so even after coil power is removed. The second coil when momentarily energized provides electrical reset of the contacts. There is an optional manual reset actuator. All contacts operate from a common armature to prevent contact overlapping. Coils are rated for continuous duty. Both coils can be energized at the same time with no damage.
- Operate coil is dominant
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NO, SPST-NC
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
120VAC
Product Range
255 Series
Coil Type
Latching Single Coil
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
540ohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
