Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | PM-17DY-110Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 24F1429 |
| Product Range | PM Series |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $255.000 |
| 5+ | $248.360 |
| 10+ | $217.490 |
| 25+ | $206.040 |
| 50+ | $201.920 |
Price for:Each
Minimum: 1
Multiple: 1
$255.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | PM-17DY-110Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 24F1429 |
| Product Range | PM Series |
| Technical Datasheet | |
| Contact Configuration | 4PDT |
| Coil Voltage | 110VDC |
| Contact Current | 35A |
| Product Range | PM Series |
| Relay Mounting | Socket |
| Coil Type | - |
| Contact Voltage VAC | 240V |
| Relay Terminals | Screw |
| Relay Type | Power |
| Contact Voltage VDC | 28V |
| Contact Material | Silver Alloy |
| Coil Resistance | 2.76kohm |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The PM-17DY-110 is an open style Power Relay with silver alloy contact, 4PDT contact configuration and screw terminals. The PM series relay is capable of 10A tungsten switching.
- Continuous duty coil
- 100mΩ at 6VDC Maximum initial contact resistance
- 1000MΩ at 500VAC Insulation resistance
- 40ms Maximum operate time
- 30ms Maximum release time
- 1500VRMS Across open contacts and 2000VRMS between mutually insulated point dielectric strength
Applications
Industrial
Technical Specifications
| Contact Configuration | 4PDT |
|---|---|
| Contact Current | 35A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Relay Type | Power |
| Contact Material | Silver Alloy |
| SVHC | No SVHC (27-Jun-2024) |
| Coil Voltage | 110VDC |
|---|---|
| Product Range | PM Series |
| Coil Type | - |
| Relay Terminals | Screw |
| Contact Voltage VDC | 28V |
| Coil Resistance | 2.76kohm |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
