Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | PM-17DY-24Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 24F1428 |
| Product Range | PM Series |
| Your Part Number | |
| Technical Datasheet |
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $215.790 |
| 5+ | $197.440 |
| 10+ | $187.270 |
| 25+ | $174.990 |
| 50+ | $162.130 |
| 100+ | $130.780 |
| 10000+ | $127.150 |
Price for:Each
Minimum: 1
Multiple: 1
$215.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | PM-17DY-24Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 24F1428 |
| Product Range | PM Series |
| Technical Datasheet | |
| Contact Configuration | 4PDT |
| Coil Voltage | 24VDC |
| Contact Current | 35A |
| Product Range | PM Series |
| Relay Mounting | Socket |
| Coil Type | - |
| Contact Voltage VAC | 240V |
| Relay Terminals | Screw |
| Relay Type | Power |
| Contact Voltage VDC | 28V |
| Contact Material | Silver Alloy |
| Coil Resistance | 132ohm |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The PM-17DY-24 is an Open Style Power Relay with plastic/metal enclosure, 4PDT silver-cadmium oxide alloy contacts. This PM-series relay mount by one front key hole and two rear channel slots for 8-32 screws on 2 x 2.5-inch triangular centers. Continuous duty, socket mounting, screw terminals and 132Ω coil resistance.
- 4.4W Coil power
- 1500Vrms Dielectric strength across open contacts
- 100000 operations Electrical life
- 40ms Operate and 30ms release maximum time
- -34 to 74°C Operating temperature
Applications
Industrial
Technical Specifications
| Contact Configuration | 4PDT |
|---|---|
| Contact Current | 35A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Relay Type | Power |
| Contact Material | Silver Alloy |
| SVHC | No SVHC (27-Jun-2024) |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | PM Series |
| Coil Type | - |
| Relay Terminals | Screw |
| Contact Voltage VDC | 28V |
| Coil Resistance | 132ohm |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
