Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoA2175-HBL TC GNCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.24M0681
Product RangeA2175 Series
Your Part Number
132 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.030 |
| 5+ | $67.180 |
| 10+ | $65.210 |
| 25+ | $62.250 |
| 50+ | $58.180 |
| 100+ | $54.220 |
| 250+ | $50.680 |
Price for:Each
Minimum: 1
Multiple: 1
$71.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoA2175-HBL TC GNCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.24M0681
Product RangeA2175 Series
Technical Datasheet
Nominal Rated Voltage AC220V to 240V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM239CFM
Noise Rating58dBA
Power Rating26W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeA2175 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
A2175-HBL TC GN is a AC axial fan with 171mm frame size and 51mm thickness.
- Alveolate motor with thermal cut off, low operating temperature and low energy consumption
- Ball bearing
- CE and TUV approved, UL recognised
- Supplied with lead wire
Technical Specifications
Nominal Rated Voltage AC
220V to 240V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
3200rpm
Current Rating
110mA
IP Rating
-
Product Range
A2175 Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
239CFM
Power Rating
26W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for A2175-HBL TC GN
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
