Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoEEC0252B3-000U-A99Copy
Newark Part No.93AK6122
Product RangeDC Brushless EE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 40+ | $20.010 |
| 80+ | $19.470 |
Price for:Each
Minimum: 40
Multiple: 40
$800.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoEEC0252B3-000U-A99Copy
Newark Part No.93AK6122
Product RangeDC Brushless EE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM75CFM
Noise Rating34dBA
Power Rating2W
Rated Speed2200rpm
Power Connection Type2 Lead Wires
Current Rating84mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless EE Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
2200rpm
Current Rating
84mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
75CFM
Power Rating
2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless EE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
