Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoGE92252B1-000U-AC9Copy
Newark Part No.93AK6137
Product RangeDC Brushless G Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 56+ | $31.920 |
Price for:Each
Minimum: 56
Multiple: 56
$1,787.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoGE92252B1-000U-AC9Copy
Newark Part No.93AK6137
Product RangeDC Brushless G Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM75CFM
Noise Rating47dBA
Power Rating5.28W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating220mA
IP RatingIP56
Air Flow - m3/min-
Product RangeDC Brushless G Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
47dBA
Rated Speed
4500rpm
Current Rating
220mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
75CFM
Power Rating
5.28W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
DC Brushless G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
