Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoPMD2406PTVX-A.U.GNCopy
Newark Part No.93AK6158
Product RangeDC Brushless P Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $16.570 |
Price for:Each
Minimum: 200
Multiple: 200
$3,314.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoPMD2406PTVX-A.U.GNCopy
Newark Part No.93AK6158
Product RangeDC Brushless P Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM40CFM
Noise Rating45dBA
Power Rating5W
Rated Speed7600rpm
Power Connection Type2 Lead Wires
Current Rating207mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless P Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Noise Rating
45dBA
Rated Speed
7600rpm
Current Rating
207mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
40CFM
Power Rating
5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless P Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
