Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No116CUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.60M3621
Product RangePOWERSTAT Series
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $843.260 |
| 5+ | $795.140 |
| 10+ | $759.330 |
| 25+ | $714.830 |
| 50+ | $667.780 |
Price for:Each
Minimum: 1
Multiple: 1
$843.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No116CUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.60M3621
Product RangePOWERSTAT Series
Technical Datasheet
Transformer TypeManually Operated
Construction TypeOpen
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage140V
Output Current10A
Constant Current Load-
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
116CU is a POWERSTAT 116C series 1-phase, variable transformer that operates from 120V lines. The rated output for constant current loads is 10A.
- Approximate driving torque is 20 to 30Oz-In
- No-load loss at 60Hertz is 6.5watt
- 1.1ohm DC resistance per coil
- Manually operated, open construction
- 50Hz / 60Hz frequency, 120V input voltage
- 140V output voltage
- 10A output current
- CW knob rotation
Technical Specifications
Transformer Type
Manually Operated
No. of Phases
Single Phase
Input Voltage
120V
Output Current
10A
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Construction Type
Open
Frequency Range
50Hz / 60Hz
Output Voltage
140V
Constant Current Load
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
