Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No12CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32M1440
Product RangePOWERSTAT Series
Your Part Number
232 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $585.040 |
| 5+ | $551.670 |
| 10+ | $526.830 |
| 25+ | $495.940 |
| 50+ | $463.300 |
Price for:Each
Minimum: 1
Multiple: 1
$585.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No12CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32M1440
Product RangePOWERSTAT Series
Technical Datasheet
Transformer TypeManually Operated
Input Voltage240VAC
Construction TypeOpen
No. of PhasesSingle Phase
Output Voltage240VAC
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage240V
Output Current700mA
Constant Current Load70mA
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 12C is a 1-phase 240V CW/CCW Variable Transformer which operates from 240V lines. The 12C Series transformer is rated at 0.7A for constant current loads and are is open construction designed for back-of-panel mounting. The tapping arrangement permits an output voltage of 0 to line voltage or 10% above line voltage and can be operated at any frequency between 50 and 2000Hz without reduction in allowable output current.
Applications
Industrial
Technical Specifications
Transformer Type
Manually Operated
Construction Type
Open
Output Voltage
240VAC
Input Voltage
240V
Output Current
700mA
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Input Voltage
240VAC
No. of Phases
Single Phase
Frequency Range
50Hz / 60Hz
Output Voltage
240V
Constant Current Load
70mA
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
