Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No21Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32M1443
Product RangePOWERSTAT Series
Your Part Number
335 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $700.190 |
| 5+ | $660.250 |
| 10+ | $630.510 |
| 25+ | $593.550 |
| 50+ | $554.480 |
Price for:Each
Minimum: 1
Multiple: 1
$700.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No21Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32M1443
Product RangePOWERSTAT Series
Technical Datasheet
Transformer TypeManually Operated
Input Voltage120VAC
Construction TypeOpen
No. of PhasesSingle Phase
Output Voltage140VAC
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage140V
Output Current-
Constant Current Load5A
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
21 is a 1-phase, 120V, POWERSTAT series variable transformer with open construction which is primarily designed for back-of-panel mounting. The rated output for the Type 21 Series is 5A for constant current loads. The 21 Series types operate from 120V lines. The tapping arrangement permits an output voltage range of zero to line voltage or zero to 17% above line voltage and can be operated at any frequency between 50 and 2000Hz without reduction in allowable output current.
- Clockwise and counter clock wise knob rotation
- Manually operated unit has 3 3/4inch dial graduated 0-100
- Angle of rotation of 320° from 0 to maximum output voltage
Technical Specifications
Transformer Type
Manually Operated
Construction Type
Open
Output Voltage
140VAC
Input Voltage
120V
Output Current
-
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Input Voltage
120VAC
No. of Phases
Single Phase
Frequency Range
50Hz / 60Hz
Output Voltage
140V
Constant Current Load
5A
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
