
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4,099.960 |
| 5+ | $4,017.960 |
| 10+ | $3,935.960 |
| 25+ | $3,853.960 |
| 50+ | $3,771.970 |
Product Information
Product Overview
The 246U is a POWERSTAT® Variable Transformer provides a simple, rugged method of controlling electrical voltage, current and power. It takes in utility line voltage and provides continuously adjustable output voltage. Patented epoxy coated POWERKOTE® coils make the POWERSTAT® line the most outstanding value in variable transformers today. Without an increase in size or weight, this transformer gives 20% average higher current ratings, 10:1 greater overload capability, longer life, greater resistance to fungus, salt spray and other contaminating atmospheres. It has open construction and the shaft extending from the base end for panel mounting. Because the shafts are removable, knobs can be placed at either end.
- Rugged construction
- Smooth linear control of output voltage
- Low resistance, high efficiency coils
- No waveform distortion
- High overload capacity
- Very durable and reliable
- Easy to select, install and control
- 4.2kVA Maximum constant current load
Applications
Industrial
Technical Specifications
Manually Operated
Open
280VAC
240V
15A
CCW, CW
POWERSTAT Series
240VAC
Single Phase
50Hz / 60Hz
280V
-
Surface Mount
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
