Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No3PN116CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32M1447
Product RangePOWERSTAT 3PN Series
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,130.930 |
| 5+ | $1,085.190 |
| 10+ | $1,051.230 |
| 25+ | $990.330 |
| 50+ | $948.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1,130.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part No3PN116CCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32M1447
Product RangePOWERSTAT 3PN Series
Technical Datasheet
Transformer TypeManually Operated
Construction TypeOpen
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage120V
Output Current-
Constant Current Load10A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product RangePOWERSTAT 3PN Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
3PN116C is a 120V single-phase variable power transformer with Powerkote® coils. It is manually operated transformer.
- Approximate driving torque range from 20 to 30oz.in
- No load loss is 6.5W at 60Hz
- DC resistance of 1.1ohm per coil
Technical Specifications
Transformer Type
Manually Operated
No. of Phases
Single Phase
Input Voltage
120V
Output Current
-
Knob Rotation
CCW, CW
Product Range
POWERSTAT 3PN Series
Construction Type
Open
Frequency Range
50Hz / 60Hz
Output Voltage
120V
Constant Current Load
10A
Transformer Mounting
Panel Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 3PN116C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
