Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoBP30-10GN-B PKGCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01C8365
Product RangeBP30 Series
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.000 |
| 5+ | $30.530 |
| 10+ | $29.070 |
| 25+ | $27.440 |
| 50+ | $25.380 |
| 100+ | $23.730 |
| 250+ | $21.270 |
Price for:Each
Minimum: 1
Multiple: 1
$33.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoBP30-10GN-B PKGCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01C8365
Product RangeBP30 Series
Technical Datasheet
Product RangeBP30 Series
Current Rating30A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourGreen
Contact MaterialBrass
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BP30-10GN-B PKG is a 30A green Binding Post with gold-plated brass contacts and larger hex-nut. The 5-way® binding post has positive-stop captive thumbnuts that allow space to make connections yet reduce the likelihood of accidently contacting current carrying parts.
- Corrosion-resistant
- 1000V Voltage rating
- 10-32 Stud size
Applications
Industrial, Test & Measurement
Technical Specifications
Product Range
BP30 Series
Voltage Rating
1kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Gold Plated Contacts
Connector Colour
Green
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for BP30-10GN-B PKG
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
