Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoBP30WTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35F3007
Product RangeBP30 Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $37.770 |
| 5+ | $34.750 |
| 10+ | $31.540 |
| 25+ | $29.090 |
Price for:Each
Minimum: 1
Multiple: 1
$37.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoBP30WTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35F3007
Product RangeBP30 Series
Technical Datasheet
Product RangeBP30 Series
Current Rating30A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourWhite
Contact MaterialBrass
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BP30WT is a 5-way Binding Post with gold-plated brass contacts. It has positive-stop captive thumbnuts that allow space to make connections yet reduce the likelihood of accidentally contacting current carrying parts. Metal parts are recessed for user and instrument protection and none touch the mounting panel.
Applications
Test & Measurement
Technical Specifications
Product Range
BP30 Series
Voltage Rating
1kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Gold Plated Contacts
Connector Colour
White
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for BP30WT
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
