Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoPP100GGNCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06F046
Product RangePP100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $133.140 |
Price for:Each
Minimum: 10
Multiple: 10
$1,331.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoPP100GGNCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06F046
Product RangePP100 Series
Technical Datasheet
Product RangePP100 Series
Voltage Rating250VAC
Current Rating100A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PP100 series Pin Plug has unique functionally designed grip for handling ease and convenience. The variety of red, white, blue, yellow, black or green colours permits wider latitude in patch board distribution lay-outs. Wiring connection to the same plug can be either soldered or solderless. Cable fastening screws are provided which permit a range of cable sizes to be accommodated by the plug. All plug grips are of a simple, two-piece threaded construction for quick assembly.
- Single conductor pin type plugs is offered in 100A capacity
- Simplified, quick assembly
- Positive-grip plug design
Applications
Industrial
Technical Specifications
Product Range
PP100 Series
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2018)
Gender
Plug
Current Rating
100A
Contact Termination Type
Screw
Technical Docs (1)
Alternatives for PP100GGN
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
