Print Page
KRL1220E-C-R012-F-T5
SMD Current Sense Resistor, 0.012 ohm, KRL Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
![SUSUMU KRL1220E-C-R012-F-T5 SMD Current Sense Resistor, 0.012 ohm, KRL Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Foil](https://mexico.newark.com/productimages/standard/en_US/5016742.jpg)
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R012-F-T5Copy
Newark Part No.70AC1398
Product RangeKRL Series
Your Part Number
830 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.840 |
| 25+ | $4.020 |
| 50+ | $3.820 |
| 100+ | $3.600 |
| 250+ | $3.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R012-F-T5Copy
Newark Part No.70AC1398
Product RangeKRL Series
Technical Datasheet
Resistance0.012ohm
Product RangeKRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.012ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
2.01mm
Product Height
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate