Print Page
KRL1220E-C-R015-F-T1
SMD Current Sense Resistor, 0.015 ohm, KRL Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
![SUSUMU KRL1220E-C-R015-F-T1 SMD Current Sense Resistor, 0.015 ohm, KRL Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Foil](https://mexico.newark.com/productimages/standard/en_US/5016742.jpg)
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R015-F-T1Copy
Newark Part No.70AC1399
Product RangeKRL Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL1220E-C-R015-F-T1Copy
Newark Part No.70AC1399
Product RangeKRL Series
Technical Datasheet
Resistance0.015ohm
Product RangeKRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Product Length2.01mm
Temperature Coefficient± 50ppm/°C
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
500mW
Resistor Technology
Metal Foil
Temperature Coefficient
± 50ppm/°C
Product Height
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate