Print Page
PAT0510S-C-6DB-T10
Chip Attenuator, High Precision, 6 dB, 0 Hz-10 GHz, SMD, 4-Pin, -55 °C to 125 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoPAT0510S-C-6DB-T10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel72AK4950RL
Cut Tape72AK4950
Your Part Number
6,957 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.127 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.127 |
| 25+ | $0.102 |
| 100+ | $0.092 |
| 250+ | $0.087 |
| 500+ | $0.082 |
| 1000+ | $0.073 |
| 2500+ | $0.070 |
| 5000+ | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoPAT0510S-C-6DB-T10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel72AK4950RL
Cut Tape72AK4950
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Max10GHz
Frequency Min0Hz
Frequency Response RF Min0Hz
Frequency Response RF Max10GHz
Insertion Loss-
RF Attenuator Type-
Control Step Size1dB
Third Order Intercept Point IIP3 Typ-
Control Voltage Min-
Interfaces-
Control Voltage Max-
RF Input Power-
Input Power Max-
Control Bits-
RF IC Case StyleSMD
Attenuation Typ6dB
Attenuation Min-
Attenuation Max-
IC Case / PackageSMD
No. of Pins4Pins
Operating Temperature Max125°C
Operating Temperature Min-55°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Frequency Min
0Hz
Frequency Response RF Max
10GHz
RF Attenuator Type
-
Third Order Intercept Point IIP3 Typ
-
Interfaces
-
RF Input Power
-
Control Bits
-
Attenuation Typ
6dB
Attenuation Max
-
No. of Pins
4Pins
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Frequency Max
10GHz
Frequency Response RF Min
0Hz
Insertion Loss
-
Control Step Size
1dB
Control Voltage Min
-
Control Voltage Max
-
Input Power Max
-
RF IC Case Style
SMD
Attenuation Min
-
IC Case / Package
SMD
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate