Print Page
PAT1220-C-2DB-T5
Chip Attenuator, High Precision, 2 dB, 0 Hz-10 GHz, SMD, 3-Pin, -55 °C to 125 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoPAT1220-C-2DB-T5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel72AK4952RL
Cut Tape72AK4952
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.307 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.307 |
| 25+ | $0.245 |
| 100+ | $0.224 |
| 250+ | $0.211 |
| 500+ | $0.202 |
| 1000+ | $0.193 |
| 2500+ | $0.182 |
| 5000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoPAT1220-C-2DB-T5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel72AK4952RL
Cut Tape72AK4952
Technical Datasheet
Frequency Max10GHz
RF Primary FunctionTransceiver
Frequency Min0Hz
Frequency Response RF Min0Hz
Frequency Response RF Max10GHz
RF Attenuator Type-
Insertion Loss-
Control Voltage Min-
Control Voltage Max-
RF Input Power-
Input Power Max-
RF IC Case Style0805 [2012 Metric]
Attenuation Typ2dB
IC Case / Package0805 [2012 Metric]
No. of Pins3Pins
Operating Temperature Max125°C
Operating Temperature Min-55°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Max
10GHz
Frequency Min
0Hz
Frequency Response RF Max
10GHz
Insertion Loss
-
Control Voltage Max
-
Input Power Max
-
Attenuation Typ
2dB
No. of Pins
3Pins
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
Frequency Response RF Min
0Hz
RF Attenuator Type
-
Control Voltage Min
-
RF Input Power
-
RF IC Case Style
0805 [2012 Metric]
IC Case / Package
0805 [2012 Metric]
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability