Print Page
RL1220T-R047-G
SMD Current Sense Resistor, 0.047 ohm, RL Series, 0805 [2012 Metric], 250 mW, ± 2%, Thin Film
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.090 | $0.09 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.090 |
| 25+ | $0.059 |
| 100+ | $0.056 |
| 250+ | $0.052 |
| 500+ | $0.050 |
| 1000+ | $0.047 |
| 2500+ | $0.046 |
| 5000+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL1220T-R047-GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel28K1652RL
Cut Tape28K1652
Product RangeRL Series
Technical Datasheet
Resistance0.047ohm
Product RangeRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 2%
Resistor TechnologyThin Film
Product Length2.01mm
Temperature Coefficient0, +350ppm/°C
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.047ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 2%
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
250mW
Resistor Technology
Thin Film
Temperature Coefficient
0, +350ppm/°C
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
![SUSUMU RL1220T-R047-G SMD Current Sense Resistor, 0.047 ohm, RL Series, 0805 [2012 Metric], 250 mW, ± 2%, Thin Film](https://mexico.newark.com/productimages/standard/en_US/4168718.jpg)