Print Page
RL1632R-R200-F
SMD Current Sense Resistor, 200 mohm, RL Series, 1206 [3216 Metric], 500 mW, ± 1%, Thin Film
5,967 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.488 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.488 |
| 25+ | $0.239 |
| 100+ | $0.213 |
| 250+ | $0.184 |
| 500+ | $0.167 |
| 1000+ | $0.152 |
| 2500+ | $0.140 |
| 5000+ | $0.127 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.127 |
| 15000+ | $0.118 |
| 25000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL1632R-R200-FCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel28K4007
Re-Reel28K1707RL
Cut Tape28K1707
Product RangeRL Series
Technical Datasheet
Resistance200mohm
Product RangeRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0 to +200ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
200mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0 to +200ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
500mW
Resistor Technology
Thin Film
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RL1632R-R200-F
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
![SUSUMU RL1632R-R200-F SMD Current Sense Resistor, 200 mohm, RL Series, 1206 [3216 Metric], 500 mW, ± 1%, Thin Film](https://mexico.newark.com/productimages/standard/en_US/4168718.jpg)