Print Page
RL1632S-R050-F
SMD Current Sense Resistor, 0.05 ohm, RL Series, 1206 [3216 Metric], 500 mW, ± 1%, Thin Film
2,161 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.658 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 25+ | $0.578 |
| 100+ | $0.508 |
| 250+ | $0.422 |
| 500+ | $0.353 |
| 1000+ | $0.297 |
| 2500+ | $0.245 |
| 5000+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL1632S-R050-FCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel28K1692RL
Cut Tape28K1692
Product RangeRL Series
Technical Datasheet
Resistance0.05ohm
Product RangeRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0 to +200ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RL series 0201 low resistance thin film chip resistor with short-side electrodes for high-precision current detection.
- Excellent performance in resistance, noise, surface heat distribution, lower surface temperature
- Useful in many current sensing applications
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0 to +200ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
500mW
Resistor Technology
Thin Film
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RL1632S-R050-F
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
![SUSUMU RL1632S-R050-F SMD Current Sense Resistor, 0.05 ohm, RL Series, 1206 [3216 Metric], 500 mW, ± 1%, Thin Film](https://mexico.newark.com/productimages/standard/en_US/28K1692-40.jpg)