Print Page
RL3720WT-R025-F
SMD Current Sense Resistor, 0.025 ohm, RL Series, 1508 [3820 Metric], 500 mW, ± 1%, Thin Film
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.692 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$2,768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL3720WT-R025-FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28K1747
Product RangeRL Series
Technical Datasheet
Resistance0.025ohm
Product RangeRL Series
Resistor Case / Package1508 [3820 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0, +350ppm/°C
Product Length2mm
Product Width3.75mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
1508 [3820 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0, +350ppm/°C
Product Width
3.75mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
500mW
Resistor Technology
Thin Film
Product Length
2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
![SUSUMU RL3720WT-R025-F SMD Current Sense Resistor, 0.025 ohm, RL Series, 1508 [3820 Metric], 500 mW, ± 1%, Thin Film](https://mexico.newark.com/productimages/standard/en_US/4168718.jpg)