Print Page
RL7520WT-R047-F
SMD Current Sense Resistor, 0.047 ohm, RL Series, 3008 Wide [7620 Metric], 2 W, ± 1%, Thin Film
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.236 | $944.00 |
| Total Price | $944.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.236 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL7520WT-R047-FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel28K1795
Cut Tape28K1795
Product RangeRL Series
Technical Datasheet
Resistance0.047ohm
Product RangeRL Series
Resistor Case / Package3008 Wide [7620 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0, +350ppm/°C
Product Length2mm
Product Width7.5mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.047ohm
Resistor Case / Package
3008 Wide [7620 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0, +350ppm/°C
Product Width
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
2W
Resistor Technology
Thin Film
Product Length
2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
![SUSUMU RL7520WT-R047-F SMD Current Sense Resistor, 0.047 ohm, RL Series, 3008 Wide [7620 Metric], 2 W, ± 1%, Thin Film](https://mexico.newark.com/productimages/standard/en_US/4168718.jpg)