Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWISSBIT |
|---|---|
| Manufacturer Part No | SFCA020GH1AO1TO-I-6B-21P-STDCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 98AH5757 |
| Product Range | F-86 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $112.710 |
Price for:Each
Minimum: 1
Multiple: 1
$112.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWISSBIT |
|---|---|
| Manufacturer Part No | SFCA020GH1AO1TO-I-6B-21P-STDCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 98AH5757 |
| Product Range | F-86 Series |
| Technical Datasheet | |
| Flash Memory Card Type | CFast Card |
| Memory Capacity | 20GB |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | F-86 Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Flash Memory Card Type | CFast Card |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (10-Jun-2022) |
| Memory Capacity | 20GB |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | F-86 Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
