Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFCA030GH3AA2TO-I-GS-226-STDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AH3578
Product RangeF-60 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $439.010 |
Price for:Each
Minimum: 1
Multiple: 1
$439.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCA030GH3AA2TO-I-GS-226-STDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AH3578
Product RangeF-60 Series
Technical Datasheet
Flash Memory Card TypeCFast Card
Memory Capacity30GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeF-60 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flash Memory Card Type
CFast Card
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Memory Capacity
30GB
Operating Temperature Min
-40°C
Product Range
F-60 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
