Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFEN015GB2EC1TO-I-5E-221-STDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH3695
Product RangeEN-20 Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $57.010 |
Price for:Each
Minimum: 1
Multiple: 1
$57.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFEN015GB2EC1TO-I-5E-221-STDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH3695
Product RangeEN-20 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 1620
InterfacesPCIe
Memory Capacity15GB
Flash Memory TypeTLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed1600MB/s
Sequential Write Speed680MB/s
Random Read up to Speed141600
Random Write up to Speed10253900
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeEN-20 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe
Flash Memory Type
TLC NAND
Sequential Read Speed
1600MB/s
Random Read up to Speed
141600
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Form Factor
M.2 1620
Memory Capacity
15GB
Encryption Type
AES 256-bit
Sequential Write Speed
680MB/s
Random Write up to Speed
10253900
Operating Temperature Min
-40°C
Product Range
EN-20 Series
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
