Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFPC030GM1AJ1TO-I-5S-526-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AH3704
Product RangeN-12m2 2280 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $102.720 |
Price for:Each
Minimum: 1
Multiple: 1
$102.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFPC030GM1AJ1TO-I-5S-526-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AH3704
Product RangeN-12m2 2280 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe
Memory Capacity30GB
Flash Memory TypeTLC NAND
Encryption Type-
Sequential Read Speed1520MB/s
Sequential Write Speed925MB/s
Random Read up to Speed1752900
Random Write up to Speed17001900
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeN-12m2 2280 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe
Flash Memory Type
TLC NAND
Sequential Read Speed
1520MB/s
Random Read up to Speed
1752900
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Form Factor
M.2 2280
Memory Capacity
30GB
Encryption Type
-
Sequential Write Speed
925MB/s
Random Write up to Speed
17001900
Operating Temperature Min
-40°C
Product Range
N-12m2 2280 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
