Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFPC960GM1AG4TO-C-8C-546-STDCopy
Newark Part No.83AH9166
Product RangeN-10m2 2280 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFPC960GM1AG4TO-C-8C-546-STDCopy
Newark Part No.83AH9166
Product RangeN-10m2 2280 Series
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe Gen 3 x 2, NVMe
Memory Capacity960GB
Flash Memory Type3D TLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed1600MB/s
Sequential Write Speed1000MB/s
Random Read up to Speed190000
Random Write up to Speed190000
Supply Voltage Nom3.3V
Product RangeN-10m2 2280 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 3 x 2, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
1600MB/s
Random Read up to Speed
190000
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
SVHC
To Be Advised
Form Factor
M.2 2280
Memory Capacity
960GB
Encryption Type
AES 256-bit
Sequential Write Speed
1000MB/s
Random Write up to Speed
190000
Product Range
N-10m2 2280 Series
Operating Temperature Max
70°C
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
