Need more?
| Quantity | Price |
|---|---|
| 1+ | $170.980 |
Product Information
Product Overview
MTFDKBA256TFK-1BC15ABYY is a 2450 versatile, flexible SSD with NVMe® that empowers users visionary design with three discrete form factors. Its capacity points ideally help to build entry-level configurations and for more demanding applications. The Micron 2450 SSD is built with Micron 176-layer NAND for the power efficiency and storage density needed to drive demanding mobile applications. With a combination of world-class NAND and PCIe Gen4 performance, the Micron 2450 SSD delivers immense read throughput up to 3.6GB/s and a write throughput of up to 3GB/s to improve the responsiveness of your applications. The Micron 2450 SSD offers very low power consumption - less than 3mW in sleep power state and less than 400mW in active idle power state. Advanced features include hardware-based AES 256-bit encryption, power-loss protection (data at rest), RAIN and S.M.A.R.T, power-loss signal support, Micron storage executive management tool.
- Flexible, small form factors for the budget conscious
- Compute untethered from the tyranny of the charger
- Data security — end to end
- Form factor flexibility
- 2 MTTF (million hours)
- M.2 (22mm x 80mm) drive form factor
- 256GB drive capacity
- SED TCG Opal security feature
- 180TB endurance (TBW)
- 50µs read latency (typ)
Technical Specifications
M.2 PCIe SSD
PCIe, NVMe
NAND
3500MB/s
190000
-
0°C
No SVHC (17-Jan-2023)
M.2 2280
256GB
AES 256-bit, Opal 2.0
1600MB/s
400000
70°C
2450 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate