Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA016GV3AA2TO-C-DB-226-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AH3749
Product RangeX-600s Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $490.580 |
Price for:Each
Minimum: 1
Multiple: 1
$490.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA016GV3AA2TO-C-DB-226-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AH3749
Product RangeX-600s Series
Technical Datasheet
Drive TypeInternal
Form FactorSlim SATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity16GB
Flash Memory TypeSLC NAND
Encryption Type-
Sequential Read Speed470MB/s
Sequential Write Speed125MB/s
Random Read up to Speed63000
Random Write up to Speed30500
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeX-600s Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
470MB/s
Random Read up to Speed
63000
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
Slim SATA
Memory Capacity
16GB
Encryption Type
-
Sequential Write Speed
125MB/s
Random Write up to Speed
30500
Operating Temperature Min
0°C
Product Range
X-600s Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
