Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA020GM2AK1TO-I-6B-12P-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AH9177
Product RangeX-76m2 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $168.990 |
Price for:Each
Minimum: 1
Multiple: 1
$168.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA020GM2AK1TO-I-6B-12P-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AH9177
Product RangeX-76m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2242
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity20GB
Flash Memory TypepSLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed440MB/s
Sequential Write Speed180MB/s
Random Read up to Speed33900
Random Write up to Speed44500
Supply Voltage Nom3.3V
Product RangeX-76m2 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
pSLC NAND
Sequential Read Speed
440MB/s
Random Read up to Speed
33900
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
Lead
Form Factor
M.2 2242
Memory Capacity
20GB
Encryption Type
AES 256-bit
Sequential Write Speed
180MB/s
Random Write up to Speed
44500
Product Range
X-76m2 Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
