Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA240GV2AK4TO-C-6B-236-STDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AH9213
Product RangeX-75s Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $298.920 |
Price for:Each
Minimum: 1
Multiple: 1
$298.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA240GV2AK4TO-C-6B-236-STDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AH9213
Product RangeX-75s Series
Technical Datasheet
Drive TypeInternal
Form FactorSlim SATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity240GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed565MB/s
Sequential Write Speed285MB/s
Random Read up to Speed69200
Random Write up to Speed68900
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeX-75s Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
565MB/s
Random Read up to Speed
69200
Supply Voltage Nom
5V
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
Slim SATA
Memory Capacity
240GB
Encryption Type
-
Sequential Write Speed
285MB/s
Random Write up to Speed
68900
Operating Temperature Min
0°C
Product Range
X-75s Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
