Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWISSBIT |
|---|---|
| Manufacturer Part No | SFSA960GV2AK4TO-C-8C-236-STDCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 83AH9239 |
| Product Range | X-75s Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $785.530 |
Price for:Each
Minimum: 1
Multiple: 1
$785.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWISSBIT |
|---|---|
| Manufacturer Part No | SFSA960GV2AK4TO-C-8C-236-STDCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 83AH9239 |
| Product Range | X-75s Series |
| Technical Datasheet | |
| Drive Type | Internal |
| Form Factor | Slim SATA |
| Interfaces | SATA 6 Gb/s (SATA III) |
| Memory Capacity | 960GB |
| Flash Memory Type | 3D TLC NAND |
| Encryption Type | - |
| Sequential Read Speed | 565MB/s |
| Sequential Write Speed | 495MB/s |
| Random Read up to Speed | 73600 |
| Random Write up to Speed | 67300 |
| Supply Voltage Nom | 5V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | X-75s Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Drive Type | Internal |
|---|---|
| Interfaces | SATA 6 Gb/s (SATA III) |
| Flash Memory Type | 3D TLC NAND |
| Sequential Read Speed | 565MB/s |
| Random Read up to Speed | 73600 |
| Supply Voltage Nom | 5V |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (15-Jan-2018) |
| Form Factor | Slim SATA |
|---|---|
| Memory Capacity | 960GB |
| Encryption Type | - |
| Sequential Write Speed | 495MB/s |
| Random Write up to Speed | 67300 |
| Operating Temperature Min | 0°C |
| Product Range | X-75s Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
