Print Page
SFSD064GL2AM1TO-I-PL-22P-STD
Flash Memory Card, 3D pSLC, SDXC Card, UHS-1, Class 10, 64 GB, S-56 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWISSBIT |
|---|---|
| Manufacturer Part No | SFSD064GL2AM1TO-I-PL-22P-STDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 98AH5827 |
| Product Range | S-56 Series |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $191.920 |
Price for:Each
Minimum: 1
Multiple: 1
$191.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWISSBIT |
|---|---|
| Manufacturer Part No | SFSD064GL2AM1TO-I-PL-22P-STDCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 98AH5827 |
| Product Range | S-56 Series |
| Technical Datasheet | |
| Flash Memory Card Type | SDXC Card, UHS-1, Class 10 |
| Memory Capacity | 64GB |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | S-56 Series |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for SFSD064GL2AM1TO-I-PL-22P-STD
1 Product Found
Technical Specifications
| Flash Memory Card Type | SDXC Card, UHS-1, Class 10 |
|---|---|
| Supply Voltage Nom | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (10-Jun-2022) |
| Memory Capacity | 64GB |
|---|---|
| Operating Temperature Min | -40°C |
| Product Range | S-56 Series |
Legislation and Environmental
| US ECCN: | 3A991B1A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
