Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSD2048N1BN1WI-I-QF-111-STDCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.14AJ2719
Product RangeS-250u Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $426.750 |
Price for:Each
Minimum: 1
Multiple: 1
$426.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD2048N1BN1WI-I-QF-111-STDCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.14AJ2719
Product RangeS-250u Series
Technical Datasheet
Flash Memory Card TypeMicroSD Card
Memory Capacity2GB
Standard Speed Class-
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeS-250u Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Flash Memory Card Type
MicroSD Card
Standard Speed Class
-
Video Speed Class
-
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
2GB
UHS Standard
-
App Rating
-
Operating Temperature Min
-40°C
Product Range
S-250u Series
Technical Docs (2)
Alternatives for SFSD2048N1BN1WI-I-QF-111-STD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
