Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFU3008GC2PE2TO-E-GE-912-HS0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AK8660
Product RangePU-50n iShield HSM Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $431.240 |
Price for:Each
Minimum: 1
Multiple: 1
$431.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFU3008GC2PE2TO-E-GE-912-HS0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AK8660
Product RangePU-50n iShield HSM Series
Technical Datasheet
Memory Capacity8GB
USB SpecificationUSB 3.1
Supply Voltage Nom5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangePU-50n iShield HSM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Memory Capacity
8GB
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
USB Specification
USB 3.1
Operating Temperature Min
-25°C
Product Range
PU-50n iShield HSM Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
