Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No13BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39F668
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.510 |
| 5+ | $14.350 |
| 10+ | $13.580 |
| 25+ | $12.670 |
| 50+ | $11.870 |
| 100+ | $10.560 |
| 250+ | $10.130 |
Price for:Each
Minimum: 1
Multiple: 1
$15.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No13BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39F668
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter1/4"
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 13B is a 3-contact Stereo Jack mates with standard commercial phone plugs and available with 0.25-inch inside diameter bushings. It has rigid plastic insulation and copper alloy sleeve terminal.
- 500Vrms 60Hz Dielectric withstanding voltage
- Made in the USA
Applications
Audio, Commercial, Defence, Military & Aerospace
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
1/4"
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
