Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No14BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39F577
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $10.330 |
| 200+ | $9.890 |
Price for:Each
Minimum: 100
Multiple: 100
$1,033.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No14BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39F577
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter1/4"
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 14B is a 3-position Phone Audio Jack with nickel-plated copper alloy contact bushing, double closed, copper alloy sleeve terminal, rigid plastic insulation and nickel-plated copper alloy mounting bushing. Littel phone jacks offer open frame designs, UL94V-0 rated thermoplastic housing.
- 1A/25VDC Contact rating
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
1/4"
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 14B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
