Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No228Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22F1043
Your Part Number
109 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.220 |
| 5+ | $10.380 |
| 10+ | $9.830 |
| 25+ | $9.170 |
| 50+ | $8.600 |
| 100+ | $7.640 |
| 250+ | $7.340 |
Price for:Each
Minimum: 1
Multiple: 1
$11.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No228Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22F1043
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 228 is a 2-conductor Cable-mount 1/4-inch Mono Plug with solder terminals. It has flat black plastic shielded handle, a bright nickel-plated brass tip, electro tin-plated brass terminal, a bright nickel-plated steel handle and a polyester insulating washer.
- Made in the USA
Applications
Audio, Commercial
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
